SL1680-EVK

Synaptics
68-720-000275-01
SL1680-EVK

Mfr.:

Description:
Development Boards & Kits - ARM SL1680 Astra Machina dev kit Commercial-grade (32G eMMC/4GB DRAM/43752 WiFi6 2x2)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$275.02 $275.02

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Development Boards & Kits - ARM
RoHS:  
SL1680
Development Kits
ARM Cortex A73
SL1680
Box
Brand: Synaptics
Data Bus Width: 64 bit
Dimensions: 69.6 mm x 47.38 mm
For Use With: Astra Machina Foundation Series
Interface Type: Ethernet, GPIO, HDMI, JTAG, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, USB 3.0, USB Type-C
Operating Supply Voltage: 15 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Astra Machina
Unit Weight: 408.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SL1680 Evaluation Kit

Synaptics SL1680 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1680 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1680 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial Internet of Things (IoT) workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio.