CC2540EMK-USB

Texas Instruments
595-CC2540EMK-USB
CC2540EMK-USB

Mfr.:

Description:
Development Boards & Kits - Wireless RF Bluetooth SMART S OC kit with USB BLE

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
9
Expected 23/02/2026
6
Expected 22/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.80 $58.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC2540EMK-USB
Development Kits
8051
2.4 GHz
CC2540
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 150.355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2540EMK-USB Evaluation Module Kit

Texas Instruments CC2540EMK-USB Evaluation Module Kit contains one CC2540 BLUETOOTH® low energy USB dongle. The dongle can be used to enable Bluetooth low energy on PCs. It can also be used as a packet sniffer for analyzing the Bluetooth LE protocol and for software and system-level debugging (use the free tool SmartRF Packet Sniffer). The Texas Instruments CC2540EMK-USB comes preprogrammed as a packet sniffer. The user needs the CC Debugger (not included in the kit) to program and debug software running on the dongle.