RXCA10S066PF34-IDK0SB

ReFLEX CES
427-10S066PF34IDK0SB
RXCA10S066PF34-IDK0SB

Mfr.:

Description:
Development Boards & Kits - ARM Development Kit (incl. Starter board and Module "Indus v5" version)

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,939.25 $4,939.25

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Development Boards & Kits - ARM
RoHS:  
Arria 10 SoC
Development Kits
ARM Cortex - A9
Arria 10 SOC
Brand: ReFLEX CES
Description/Function: Arria 10 SOC SOM Instant-Dev Kit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ACHILLES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.i
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Achilles Arria 10 SoC SoM Instant Development Kit

ReFLEX CES Achilles Arria 10 SoC SoM Instant Development Kit combines a best-in-class compact hardware platform and an efficient intuitive software environment. ReFLEX CES Achilles features an Arm® dual-core Cortex-A9 MPCore and up to 660KLEs of advanced low-power FPGA logic elements. The Arria 10 SoC combines the flexibility and ease of programming of a CPU with the configurability and parallel processing power of an FPGA. Applications include automotive, video broadcast, machine and intelligent vision, industrial, military, test and measurement, and medical.