MYD-YR3506B-8E512D-150-C

MYIR
885-MYD506B8E512D15C
MYD-YR3506B-8E512D-150-C

Mfr.:

Description:
Development Boards & Kits - ARM 512MB LPDDR3L, 8GB eMMC, commercial

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
4
Expected 19/06/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.00 $63.00

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
MYD-YR3506
Brand: MYIR
For Use With: System On Module
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-YR3506 Development Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYD-YR3506 Development Boards

MYIR MYD-YR3506 Development Boards are built around the MYC-YR3506 System-On-Modules (SOMs) and powered by the Rockchip RK3506 processor. These boards include two USB 2.0, two 10/100Mbps Ethernet, a SPI, a DSMC, two CAN, two RS485, an HDMI, and an audio input/output. The MYD-YR3506 development boards support Linux OS, and withstand -40°C to 85°C industrial working temperature range or 0°C to 70°C commercial temperature range. Typical applications include power intelligent devices, industrial gateways, industrial control equipment, commercial displays, and teach pendants.