DFR1145

DFRobot
426-DFR1145
DFR1145

Mfr.:

Description:
Development Boards & Kits - ARM FireBeetle 2 ESP32-S3 (N4) Dual-core IoT Microcontroller (No Cam, 4MB Fl., 512KB SR., Supports AI Acceleration)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 09/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.13 $11.13

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-S3
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 60 mm
For Use With: Control Panel UI Design, Remote Control of Robots
Interface Type: I2C, UART, USB
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1145 Development Board

DFRobot DFR1145 Development Board features a 32-bit dual-core processor with a clock frequency of 240MHz and 4MB of built-in flash memory. This FireBeetle 2 ESP32-S3(N4) is a main control board designed based on the Espressif ESP32-S3-WROOM-1-N4 module. The ESP32-S3 chip used in the DFR1145 supports AI acceleration, which is a standout feature for edge computing applications. The DFR1145 development board supports dual-mode communication of Wi-Fi® and BLUETOOTH® 5.0. This board supports both USB and external lithium battery power supply and can automatically switch between power sources in dual power supply mode. With dimensions of 25.4mm x 60mm, it has onboard Wi-Fi and BLUETOOTH® antennas and adopts a stamp hole design. This design makes it easy to embed or integrate into PCB prototypes. The DFR1145 board is suitable for home automation renovation, IoT device prototyping, IoT remote monitoring, and remote robot control.