FRDM-IMX93

NXP Semiconductors
771-FRDM-IMX93
FRDM-IMX93

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-IMX93

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
83
Expected 20/04/2026
79
16
Expected 27/04/2026
63
Expected 04/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.24 $87.24

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
I.MX 93
Development Boards
ARM Cortex M33, ARM Cortex A55
MX 93
Brand: NXP Semiconductors
Interface Type: I2C, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505473598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-IMX93 Development Board

NXP Semiconductors FRDM-IMX93 Development Board is powered by the i.MX 93 applications processor. The NXP Semiconductors FRDM-IMX93 features an onboard IW612 module with NXP's Wi-Fi® and BLUETOOTH® capabilities, making it ideal for Industrial and IoT applications. Key features include an HDMI display interface, LPDDR4/LPDDR4X memory, eMMC storage for fast boot times, a PMIC, and expansion options. The board supports GoPoint for i.MX processors and offers comprehensive demos to accelerate time-to-market for various use cases.