FRDM-MCXA346

NXP Semiconductors
771-FRDM-MCXA346
FRDM-MCXA346

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXA346

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
18
Expected 23/02/2026
25
Expected 24/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.95 $22.95

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX A
Development Boards
ARM Cortex M33
MCX A345, MCX A346
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Interface Type: CAN, I2C, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506147598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

FRDM-MCXA346 MCU Development Board

NXP Semiconductors FRDM-MCXA346 MCU Development Board is a compact and scalable development board for the rapid prototyping of MCX A345 and MCX A346 MCUs. It offers industry-standard headers for easy MCU I/Os access, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. Additional tools like the NXP Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.