LAUNCHXL-F28379D

Texas Instruments
595-LAUNCHXL-F28379D
LAUNCHXL-F28379D

Mfr.:

Description:
Development Boards & Kits - TMS320 C2000 F28379D DELFIN O LAUNCHPAD

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.81 $46.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: N
LAUNCHXL-F28379D
Development Boards
TMS320
TMS320F28379D
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN, UART, USB
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LAUNCHXL-F28379D C2000 LaunchPad

Texas Instruments LAUNCHXL-F28379D C2000™ Delfino™ LaunchPad™ is a complete low-cost development board for the Delfino F2837xD devices. This tool features all the hardware and software necessary to develop applications based on the F2837xD microcontrollers. The LaunchPad is based on the superset F28379D device and easily allows users to migrate to lower feature set and/or lower pin count F2837x devices once the design needs are known. The Texas Instruments LAUNCHXL-F28379D offers an onboard JTAG emulation tool that allows a PC's direct interface for easy programming, debugging and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F28379D device to the host PC.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.