FRDM-KW40Z

NXP Semiconductors
841-FRDM-KW40Z
FRDM-KW40Z

Mfr.:

Description:
Development Boards & Kits - Wireless Freedom Development boards for Kinetis KW20Z, KW30Z and KW40Z MCUs

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.75 $228.75

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M0+
2.36 GHz to 2.48 GHz
MKW40Z
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 81.2 mm x 53.3 mm
For Use With: MKW20Z160, MKW30Z160, MKW40Z160
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V to 4.2 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327007598
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

FRDM-KW40Z Freedom Development Board

NXP FRDM-KW40Z Freescale Freedom Development Board is a small, low-power, cost-effective evaluation and development board used for application prototyping and demonstration of the MKW40Z SoC family. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, standard programming, and run-control capabilities.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.