WRL-15836

SparkFun
474-WRL-15836
WRL-15836

Mfr.:

Description:
Development Boards & Kits - Wireless SparkFun Pro RF - LoRa, 915MHz (SAMD21)

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.95 $36.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Wireless
Development Boards
ARM Cortex M0+
915 MHz
RFM95W, SAMD21
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Data Communication
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

Pro RF Development Board

SparkFun Pro RF Development Board is a LoRa®-based wireless board that is designed to evaluate SAMD21 MCU and RFM95W LoRa modem. This board helps to develop a compact and easy-to-use IoT Arduino board. SparkFuns Pro Rf development board features a fast MCU and excellent point-to-point data transmission in the 915MHz ISM band with LoRa capabilities. This Pro RF is accompanied by a ground connection, making it easy to connect the buttons and LEDs. The development board includes a power switch and a 2-pin JST connector for powering from a lithium battery. This board features a Micro-B USB and the power switch in the off position. The board programs over a reinforced Micro-B connector with a slim reset button that fits nicely on the side of the board.