GAA0.1680H.4G.16G.E

Grinn
30-GAA01680H4G16GE
GAA0.1680H.4G.16G.E

Mfr.:

Description:
Sockets & Adapters Grinn-AstraADA-1680

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.72 $226.72

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: Sockets & Adapters
RoHS:  
Module
AstraSOM-1680 System On Module
Brand: Grinn
Core: ARM Cortex-A73
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Dimensions: 70.9 mm x 54.4 mm
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Sockets & Adapters
Series: Astra
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SL1680
Part # Aliases: GRINN-ASTRAADA-1680
Unit Weight: 107.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543700000

AstraADA-1680 Core Module Adapter

Grinn AstraADA-1680 Core Module Adapter is designed to seamlessly integrate the Grinn AstraSOM‑1680 system-on-module (SoM) with the Synaptics Astra Machina Foundation Series demo board, enabling streamlined prototyping and evaluation of embedded systems. The Grinn AstraADA-1680 provides full pin‑to‑pin compatibility and ensures correct routing along with high‑signal integrity across all high‑speed interfaces, allowing the SoM to operate reliably within the Synaptics evaluation environment. The adapter incorporates custom edge connectors aligned with both the AstraSOM‑1680 and the demo board interface, offering a minimal‑footprint yet robust interconnect solution ideal for developers building or testing advanced embedded applications.