8.06.26

Segger Microcontroller
943-8.06.26
8.06.26

Mfr.:

Description:
Sockets & Adapters SEGGER AVR PDI Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.00 $86.00

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Segger Microcontroller
Core: AVR
Data Bus Width: 8 bit
Operating Supply Voltage: 3.3 V/5 V
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: AVR PDI Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

AVR PDI Adapter

SEGGER Microcontroller AVR PDI Adapter enables connection between J-Link debugging tools and Microchip Technology AVR target hardware. The AVR PDI Adapter is compatible with the 6-pin 0.1", 6-pin 0.05", and the 10-pin 0.1" AVR PDI connector. The AVR PDI Adapter also includes a jumper to select either a 3.3V or 5.0V power supply for the target device.