REFICL5102U52WCCTOBO1

Infineon Technologies
726-REFICL5102U52WCC
REFICL5102U52WCCTOBO1

Mfr.:

Description:
LED Lighting Development Tools SONSTIGES

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.40 $115.40

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-ICL5102-U52W-CC SP005419724
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF-ICL5102-U52W-CC Demonstration Board

Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board displays a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications. The LEDs can be switched among three fixed levels. This demonstration board features an open-loop LCC design with a narrow LED current spread and integrated LCC transformer. The REF-ICL5102-U52W-CC board is highly efficient, low-cost, and has high-frequency LCC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.