PCA8561AHN-ARD

NXP Semiconductors
771-PCA8561AHN-ARD
PCA8561AHN-ARD

Mfr.:

Description:
Display Development Tools PCA8561AHN-ARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.00 $30.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
RoHS: N
Evaluation Boards
PCA8561AHN
5 V
I2C
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Display Development Tools
Series: PCA8561
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417783598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCA8561AHN-ARD LCD Driver Arduino® Shield

NXP Semiconductors PCA8561AHN-ARD LCD Driver Arduino® Shield is a demonstration and development platform for the PCA8561 18 x 4 LCD Segment Driver. The PCA8561 is an ultra-low-power LCD segment driver with 4 backplanes and 18 segment-driver outputs. The PCA8561 supports an I2C- or SPI-bus interface. The device integrates an internal oscillator, bias generation, instruction decoding, and display controller. The PCA8561 is AEC-Q100 Grade 2 qualified for use in automotive applications.