EVL400W-EUPL7

STMicroelectronics
511-EVL400W-EUPL7
EVL400W-EUPL7

Mfr.:

Description:
Power Management IC Development Tools PSU &Converter Solution Eval Board 12 V - 400 W adapter based on L4984 L6699

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$334.20 $334.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Factor Correction
90 VAC to 264 VAC
12 V
L4984D, L6699D, SRK2001
Brand: STMicroelectronics
For Use With: AC/DC Adapter
Output Current: 33 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVL400W-EUPL7 Converter Demonstration Board

STMicroelectronics EVL400W-EUPL7 Converter Demonstration Board is a 12V to 400W converter, tailored for the typical specification of an AC/DC adapter with wide input mains range. It also includes a very low power consumption at light load and good average efficiency. The architecture is based on a two-stage approach. The first stage is a front-end PFC pre-regulator based on a continuous conduction mode (CCM) boost PFC controller using the L4984 and a downstream LLC resonant half-bridge converter, designed around the L6699. On the secondary side, synchronous rectification is implemented utilizing the SRK2001, which assures a very high rectification efficiency with a consequent small heat sink required.