STEVAL-GLA001V1

STMicroelectronics
511-STEVAL-GLA001V1
STEVAL-GLA001V1

Mfr.:

Description:
Power Management IC Development Tools Insulated AC switch control evaluation board for home appliances

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.89 $90.89

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
STM32
STEVAL-GLA001V1
Brand: STMicroelectronics
For Use With: Residential Appliances
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-GLA001V1 Evaluation Board

STMicroelectronics STEVAL-GLA001V1 Evaluation Board is designed to allow insulated control of AC loads and AC switches, which are suitable for residential appliances. The STEVAL-GLA001V1 evaluation board can be controlled with an STM32 microcontroller embedded on an STM32 development board or other MCU. This STM32 nucleo development board consists of three AC switch control modes for load control: Continuous or pulse gate current, timer option, and phase control. The STEVAL-GLA001V1 evaluation board hardware is designed to offer a wide input voltage range, low standby power losses, IEC61000-4-4 robustness, and two low-voltage power supplies.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.