EVAL-L99MOD51XP

STMicroelectronics
511-EVAL-L99MOD51XP
EVAL-L99MOD51XP

Mfr.:

Description:
Power Management IC Development Tools EVAL-L99MOD51XP Evaluation board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.16 $87.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
12 V
L99MOD51XP
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Automotive Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-L99MOD51XP Evaluation Kit

STMicroelectronics EVAL-L99MOD51XP Evaluation Kit comprises a motherboard and daughterboard on which the L99MOD51XP device is assembled. These boards provide electronic control modules with enhanced power management. The motherboard is based on the SPC56 microcontroller and provides the logic section for driving and monitoring the L99MOD51XP device. STMicroelectronics provides dedicated user-friendly software with a graphic user interface (GUI), which can be downloaded from STMicroelectronics' website. The GUI enables the user to set the L99MOD51XP parameters and get real-time information from the device. This information includes register status, analog current sense, and fault flags.