EVSPIN32F06Q1S3

STMicroelectronics
511-EVSPIN32F06Q1S3
EVSPIN32F06Q1S3

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32F0601Q with 3-shunt topology

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.65 $108.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
35 VAC to 280 VAC, 50 V to 400 V
STSPIN32F0601Q
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

EVSPIN32F06Q1S3 3-Phase Inverter

STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter is based on the STSPIN32F0601 controller, QFN 72L package version. It embeds a 3‑phase 600V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a 3-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented. This makes it ideal to drive permanent magnet synchronous motors (PMSMs).