SnoR20M16V3

Alorium
463-SNOR20M16V3
SnoR20M16V3

Mfr.:

Description:
Programmable Logic IC Development Tools Sno Development Board

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
175 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.27 $49.27

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
MAX 10
Brand: Alorium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1.7 in x 0.7 in
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Sno
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Snō Development Boards

Alorium Technology Snō Development Boards are FPGA based, Arduino compatible and programmable with Arduino IDE. These Alorium boards have a compact footprint making them ideal when space is constrained. The Snō boards have an embedded 8-bit AVR instruction set and are configurable with custom Xcelerator Blocks on the FPGA. The boards have faster clock rates and overall application speed.