DK-DEV-AGI027-RA

Altera
989-DK-DEV-AGI027-RA
DK-DEV-AGI027-RA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 7 FPGA I-Series Development Kit (Prod) including a 1-year license for Quartus Prime Pro Development Kit Edition

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9,499.00 $9,499.00

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
FPGA
AGIB027R29A1E1VB
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: Intel Agilex 7 FPGA I-Series Development Kit (Production 2x R-Tile & 1x F-Tile)
For Use With: Intel Agilex 7 FPGA I-Series
Product Type: Programmable Logic IC Development Tools
Series: Agilex-7
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Agilex
Part # Aliases: 99AZAF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

Agilex™ 7 FPGA I-Series Development Kits

Altera Agilex™ 7 FPGA I-Series Development Kits are used for developing and testing cutting-edge designs. The Altera Agilex 7 kits support PCIe 5.0 x16, CXL v1.1/2.0 x16, and high-speed Ethernet configurations. The board leverages applicable IP from Intel or third parties and seamlessly integrates advanced functionalities. The boards include MCIO connectors/cables to facilitate easy connectivity to daughter cards, expanding options for additional connectivity or memory.