STEVAL-PLC001V1

STMicroelectronics
511-STEVAL-PLC001V1
STEVAL-PLC001V1

Mfr.:

Description:
Programmable Logic IC Development Tools Industrial PLC evaluation board with HMI interface

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$293.32 $293.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 308.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2

STEVAL-PLC001V1 Industrial PLC Evaluation Board

STMicroelectronics STEVAL-PLC001V1 Industrial PLC Evaluation Board targets compact programmable logic controller (PLC) applications. The board features a powerful human-machine interface (HMI). A 3.5" TFT touchscreen is mounted on the PCB, which eases interaction with the tool. The board implements a galvanically isolated PLC control unit with robust digital input, digital output modules, expansion connectivity options, and interfaces.