P0804

Terasic Technologies
993-P0804
P0804

Mfr.:

Description:
Programmable Logic IC Development Tools DE25-Nano Development and Education Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$261.65 $261.65

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
DE25
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Embedded
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: DE Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DE25-Nano
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DE25-Standard Development and Education Kit

Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.