MDEV-A-900-PRO

TE Connectivity / Linx Technologies
712-MDEV-A-900-PRO
MDEV-A-900-PRO

Mfr.:

Description:
Sub-GHz Development Tools Amp HumPRO Master Dev System 900 MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.17 $259.17

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS:  
Development Systems
900 MHz
HUM-A-900-PRO
3.3 V
USB
Sub GHz
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Case
Product Type: Sub-GHz Development Tools
Series: HumPRO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HumPRO
Unit Weight: 2.275 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991.g

Amplified HumPRO™ Master Development System

TE Connectivity / Linx Technologies Amplified HumPRO™ Master Development System is designed to support rapid evaluation and integration of the HumPRO™ wireless UART data transceiver modules in the user’s environment. The 900MHz dev system includes two carrier boards, two programming docks, and two prototype boards. The carrier boards have a HumPRO™ transceiver on a daughterboard with headers. These carrier boards snap into the sockets of the other boards for ease of movement on test boards.