DFR1249

DFRobot
426-DFR1249
DFR1249

Mfr.:

Description:
Mobile Development Tools The LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated hardware adapter designed to seamlessly integrate 4G LTE mobile network capabilities with the LattePanda IOTA single-board computer. By providing a standard M.2 B-Key interface, it allows

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.63 $8.63

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Mobile Development Tools
RoHS:  
Expansion Boards
USB
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52 mm x 32.5 mm
For Use With: 4G-Connected Mobile Rover
Packaging: Bulk
Product Type: Cellular Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda IOTA M.2 4G LTE Expansion Board

DFRobot LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated accessory designed to add cellular connectivity to a LattePanda IOTA single-board computer (SBC). Featuring an M.2 B-Key slot compatible with 3042-sized modules using USB 2.0 protocol, this DFRobot board allows seamless integration of 4G LTE modules for reliable data transmission in mobile or remote environments. It includes a Nano-SIM card slot and connects to the host via a 4-pin header, ensuring easy installation without soldering. Ideal for IoT applications, robotics, and edge computing projects, this expansion board provides a stable and efficient solution for projects requiring continuous or backup cellular connectivity. Please note that the 4G module, SIM card, and antenna are sold separately.