TEL0124

DFRobot
426-TEL0124
TEL0124

Mfr.:

Description:
GNSS / GPS Development Tools SIM7600G-H CAT4 4G (LTE) Shield for Arduino

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
56
Expected 30/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.00 $69.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Development Tools
RoHS:  
Shields
SIM7600CE-T
900 MHz to 1.8 GHz
5 V
GPS
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 69 mm x 54 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Protocol - Cellular, NBIoT, LTE: LTE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 192.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
EAR99

SIM7600CE-T 4G(LTE) Arduino Shield

DFRobot SIM7600CE-T 4G(LTE) Arduino Shield is an Arduino expansion board based on 4G/3G/2G communication and GNSS positioning technology. This Arduino shield is compatible with various controller boards, including Arduino Leonardo, UNO, and Mega. The SIM7600CE-T 4G(LTE) shield supports frequency bands such as TDD-LTE B38/B39/B40/B41, FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, WCDMA/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0, and GSM/GPRS/EDGE 900MHz/1800MHz. This Arduino shield also supports LTE-CAT4 with a 50Mbps uplink rate and a 150Mbps downlink rate. The SIM7600CE-T 4G(LTE) shield consumes low power while realizing SMS and data transmission.