PNEV5190BP

NXP Semiconductors
771-PNEV5190BP
PNEV5190BP

Mfr.:

Description:
NFC/RFID Development Tools PNEV5190BP

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
9
Expected 09/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$204.11 $204.11

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS: N
Development Boards
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935419243598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

PNEV5190BP NFC Development Board

NXP Semiconductors PNEV5190BP NFC Development Board is a flexible and easy-to-use development tool for the PN5190 NFC Frontend. The PN5190 is a highly integrated Near-Field Communication (NFC) forum-compliant frontend IC for contactless communication at 13.56MHz. The PN5190 is well-suited for use in challenging RF and space-constrained environments such as POS terminals or e-Locks. The device features strong RF output power, adaptive wave-shaping features, and high receiver sensitivity, all while using efficient power-saving modes to extend battery life.