STEVAL-MKI227KA

STMicroelectronics
511-STEVAL-MKI227KA
STEVAL-MKI227KA

Mfr.:

Description:
Acceleration Sensor Development Tools 3-axis accelerometer 3-axis gyroscope kit QVAR functionality based on LSM6DSV16X

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.45 $32.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer, Gyroscope Sensor
LSM6DSV16X
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI109V3
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 6-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI227KA 3-Axis Kit

STMicroelectronics STEVAL-MKI227KA 3-Axis Kit is based on the LSM6DSV16X inertial module with a Qvar electrostatic sensor. The STMicroelectronics LSM6DSV16X has three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The LSM6DSV16X can be configured by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.