KIT-16274

SparkFun
474-KIT-16274
KIT-16274

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun micro:climate kit for micro:bit - v3.0

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.00 $125.00

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Development Kits
Weather Station
SEN-11050, SEN-13322
Brand: SparkFun
For Use With: micro:bit
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.882 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

micro:climate kit for micro:bit - v3.0

SparkFun micro:climate kit for micro:bit - v3.0 is a full weather station kit that is built on top of the weather:bit carrier board. The kit is Qwiic enabled and includes the tried-and-true Weather Meters and Soil Moisture Sensor. Whether an agriculturalist, professional meteorologist, or hobbyist, build high-grade weather stations powered by micro:bit. Two micro:bits can even talk via wireless communication. The kit can monitor the weather without being exposed to it.