EVAL-ADXL366Z

Analog Devices
584-EVAL-ADXL366Z
EVAL-ADXL366Z

Mfr.:

Description:
Acceleration Sensor Development Tools EVAL-ADXL366Z (Stamp Evaluation Board)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
5
Expected 08/09/2026
6
Expected 16/09/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.01 $50.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Board
Accelerometer
ADXL366
Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Dimensions: 20 mm x 20 mm
Product Type: Acceleration Sensor Development Tools
Series: ADL366
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL366Z Breakout Board for ADXL366

Analog Devices EVAL-ADXL366Z Breakout Board is a simple evaluation board that allows quick evaluation of the performance of the ADXL366. The ADXL366 is an ultra-low-power, 3-axis, digital output, microelectronic mechanical system (MEMS) accelerometer. The evaluation board has two 5-pin headers (not installed) and provides access to all ADXL366 communication and interrupt pins. The Analog Devices EVAL-ADXL366Z also comes with a set of four mounting holes that are compatible with the EVAL-XLMOUNT1 aluminum block with a central mounting hole.