EVAL-XLMOUNT1

Analog Devices
584-EVAL-XLMOUNT1
EVAL-XLMOUNT1

Mfr.:

Description:
Acceleration Sensor Development Tools MOUNTING BLOCK FOR ACCELEROMETER BRKOUT

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.72 $120.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

EVAL-XLMOUNT1 Board

Analog Devices Inc. EVAL-XLMOUNT1 Board is an aluminum mounting block with a central mounting hole. This block can be used to secure an accelerometer to any source acceleration using this mounting hole while providing optimized mechanical characteristics. The EVAL-XLMOUNT1 mounting block is mechanically optimized to give a ±1.5dB flat response up to 20kHz. The accelerometer breakout board can be attached to the mounting block in multiple orientations along five different faces of the block.

CN0549 Condition Based Monitoring Dev Platform

Analog Devices Inc. CN0549 Condition Based Monitoring Development Platform (CbM) employs vibration sensing growing in importance for industrial applications. Companies seek to optimize machinery lifetime and performance and reduce the cost of ownership, while some are looking to develop new business models around the provision of such information. To provide an accurate representation of machinery that needs monitoring, large datasets must be collected to determine a baseline operating point for the equipment in normal operational modes and failure conditions. Once this data is collected, an algorithm or threshold detection routine can be created to provide the correct analysis for this equipment.

EVAL-XLMOUNT1 Mounting Block

Analog Devices Inc. EVAL-XLMOUNT1 Mounting Block is a mechanically optimized mounting block for accelerometer breakout boards. The aluminum EVAL-XLMOUNT1 can secure an accelerometer to any source acceleration, such as a shaker table, while providing optimized mechanical characteristics for evaluating the sensor frequency response and other characteristics. The EVAL-XLMOUNT1 Mounting Block provides a ±1.5dB flat response up to 20kHz. The accelerometer breakout board can be attached to the mounting block in multiple orientations along the five different faces of the block.