ARRAYX-BOB3-144P-GEVK

onsemi
863-ARYXBOB3144PGEVK
ARRAYX-BOB3-144P-GEVK

Mfr.:

Description:
Optical Sensor Development Tools C-ARRAY 3MM 12X12 BOB

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$485.78 $485.78

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
ArrayC-30035-144P-PCB
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Optical Sensor Development Tools
Series: ArrayX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: ARRAYX-BOB3-144P
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ARRAYX-BOB3-144P Evaluation Board

onsemi ARRAYX-BOB3-144P Evaluation Board allows for easy access to the signals from an ARRAYC-30035-144P, 3mm 12x12 SiPM array. The breakout board is comprised of four Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-FD-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All signals on the array are routed via the mating connectors to header pins. These pins are formed by eight 50-way (25 x 2 row) 2.54mm pitch headers.