STEVAL-MKI206V1

STMicroelectronics
511-STEVAL-MKI206V1
STEVAL-MKI206V1

Mfr.:

Description:
Acceleration Sensor Development Tools AIS2DW12 adapter board for a standard DIL 24 socket

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.03 $17.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
AIS2DW12
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: AIS2DW12
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI206V1 Adapter Board

STMicroelectronics STEVAL-MKI206V1 Adapter Board is designed to evaluate the AIS2DW12 MEMS device, allowing fast system prototyping and direct device evaluation. This adapter board can be plugged into a standard DIL 24 socket. The STEVAL-MKI206V1 adapter board provides the complete AIS2DW12 pinout and embeds the required decoupling capacitors on the VDD power supply line. This adapter board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller as a bridge between the sensor and the PC.