STEVAL-STLCS01V1

STMicroelectronics
511-STEVAL-STLCS01V1
STEVAL-STLCS01V1

Mfr.:

Description:
Multiple Function Sensor Development Tools SensorTile connectable sensor node: plug or solder

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
18
Expected 20/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.23 $36.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Tools
Multiple Function Sensor
LPS22HB, LSM303AGR, LSM6DSM
2 V to 5.5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: SensorTile connectable sensor node: plug or solder
Dimensions: 13.5 mm x 13.5 mm
For Use With: BALF-NRG-01D3, BlueNRG-MS, LD39115J18R-150, MP34DT04, STM32L476
Interface Type: DFSDM, GPIO, I2C, SAI, SPI, UART, USB
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-STLCS01V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 14.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
5A992.C

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

SensorTile Connectable Sensor Nodes

STMicroelectronics SensorTile Connectable Sensor Nodes are highly integrated reference designs. The STEVAL-STLCS01V1 is a plug or solder version and the STEVAL-STLCS02V1 is a plug-only version. The Nodes add sensing and connectivity capabilities to new designs through a smart hub solution. The board can support the development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications.