EK04-HV

Superior Sensor
211-EK04HV
EK04-HV

Mfr.:

Description:
Multiple Function Sensor Development Tools Eval Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.54 $94.54

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
HV110, HV120, HV160, HV210
Bulk
Brand: Superior Sensor
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Series: HV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EK04 Evaluation Kits

Superior Sensor Technology EK04 Evaluation Kits are for use with the Superior HV series and include kits that work with the SPI or I2C interface. The EK04-HV-SPI kit works with the SPI interface, while the EK04-HV-I2C kit is designed for use with the I2C interface. Superior Sensor Technology EK04 Evaluation Kits include one each of HV110, HV120, HV160, and HV210 parts.