AMC-AMP-50A-EVM

Texas Instruments
595-AMC-AMP-50A-EVM
AMC-AMP-50A-EVM

Mfr.:

Description:
Current Sensor Development Tools Evaluation module fo r +/-50A AMCxx ampl

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 09/03/2026
21
4
Expected 12/03/2026
5
Expected 20/03/2026
12
Expected 07/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.32 $121.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Isolated Amplifier
AMC3302
Brand: Texas Instruments
For Use With: Precision Current Sensing Reinforced Isolated Amplifier
Product Type: Current Sensor Development Tools
Series: AMC-AMP-50A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM)

Texas Instruments AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM) is an isolated current-sensing evaluation module designed for ±50A shunt-based current sensing. This evaluation module allows users to sense up to ±50A peak current through an external shunt resistor while measuring the isolated output through the isolation barrier of the AMC3302. The AMC3302 is a precision, isolated amplifier optimized for shunt-based current measurements and is paired with the Isabellenhütte BVN-M-R001 shunt resistor. The Texas Instruments AMC-AMP-50A-EVM features via stitching to facilitate heat dissipation at large currents and can perform within ±1% (typical) accuracy.