HDC3020FLXEVM

Texas Instruments
595-HDC3020FLXEVM
HDC3020FLXEVM

Mfr.:

Description:
Temperature Sensor Development Tools HDC3020 flexible pri nted circuit evalua

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
7
Expected 30/03/2026
5
Expected 08/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.90 $40.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Digital Humidity Sensor
HDC3020FLX
Brand: Texas Instruments
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: HDC3020FLX
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

HDC3020FLXEVM Sensor Evaluation Module (EVM)

Texas Instruments HDC3020FLXEVM Sensor Evaluation Module (EVM) is a flexible printed circuit (FPC) based breakout sensor board. It enables users to evaluate the performance of the HDC3020 digital relative humidity (RH) and temperature sensor on an easy-to-use and compact circuit board. The HDC3020FLXEVM is a 25.4mm long FPC-based evaluation board. One end of the board contains the HDC3020 device and a 0.1uF bypass capacitor. The opposite end of the board has four exposed gold fingers, enabling the user to solder wires of the desired length to suit the user's application. Since there is no digital front end, the HDC3020FLXEVM requires a host device with an I2C interface to read temperature and humidity data. The HDC3020FLXEVM's device address is fixed to 0x44 and can not be reconfigured. The Alert and Reset pins are unavailable on the Texas Instruments HDC3020FLXEVM.