MIKROE-6025

Mikroe
932-MIKROE-6025
MIKROE-6025

Mfr.:

Description:
Acceleration Sensor Development Tools Accel&Qvar Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.00 $22.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
3.3 V
Acceleration: 16 g
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6025 Accel & Qvar click

Mikroe  MIKROE-6025 Accel and Qvar Click is a compact add-on board for precisely measuring acceleration and detecting variations in electric charge. The Mikroe MIKROE-6025 features the STMicroelectronics LIS2DUXS12 ultra-low-power, 3-axis accelerometer with adjustable complete scales (±2g to ±16g), output data rates (1.6Hz to 800Hz) and multiple operating modes. This accelerometer also includes Qvar technology for touch, press, swipe detection, artificial intelligence and an anti-aliasing filter. Ideal for wearable technology, portable healthcare devices and motion-activated user interfaces, the Accel and Qvar click provides precise and flexible solutions for smart devices and IoT applications.