STEVAL-MKI216V1K

STMicroelectronics
511-STEVAL-MKI216V1K
STEVAL-MKI216V1K

Mfr.:

Description:
Acceleration Sensor Development Tools Digital inclinometer kit based on IIS3DHHC

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.45 $32.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
IIS3DHHC
Bulk
Brand: STMicroelectronics
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI216V1K Digital Inclinometer Kit

STMicroelectronics STEVAL-MKI216V1K Digital Inclinometer Kit combines an embedded IIS3DHHC 3D accelerometer sensor connected via cable to a simple adapter board (STEVAL-MKIGIBV5), making it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the center of the board, and double-sided adhesives allow the board to be mounted on equipment used for vibration analysis. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. STMicroelectronics STEVAL-MKI109V3 motherboards feature a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico graphical user interface or dedicated software routines for customized product summary applications.