TLE4971MS2GOTOBO1

Infineon Technologies
726-TLE4971MS2GOTOBO
TLE4971MS2GOTOBO1

Mfr.:

Description:
Current Sensor Development Tools CURRENT SENS CONS & IND

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.06 $21.06

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current Sensor Development Tools
RoHS:
Evaluation Kits
Current Sensor
TLE4971
Bulk
Brand: Infineon Technologies
Interface Type: USB
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE4971_MS2GO SP005857720
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE4971_MS2GO Kit

Infineon Technologies TLE4971_MS2GO Kit is a current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A. This kit offers no programmability features, but these features are explorable through RAM settings (volatile configurations for evaluation purposes). The TLE4971_MS2GO kit consists of three main building blocks: sensor board, MCU board, and ziplock bag with 2xM4 screws, 1 PCB edge connector, and pin headers (male and female). This kit features a USB interface, oscilloscope functionality (Real-time roll mode), and automatic detection of a sensor board. Typical applications include overload and over-current detection, onboard chargers, externally excited synchronous machines (drives/servo/motor control/inverter/eScooter/eBike/LEV/EESM), and current monitoring.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.