TMCS1100EVM

Texas Instruments
595-TMCS1100EVM
TMCS1100EVM

Mfr.:

Description:
Current Sensor Development Tools TMCS1100 isolated Ha ll-effect current s

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.81 $70.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Isolated Hall-Effect Current Sensor
TMCS1100
3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Analog
Product Type: Current Sensor Development Tools
Series: TMCS1100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMCS1100EVM Sensor Evaluation Module (EVM)

Texas Instruments TMCS1100EVM Sensor Evaluation Module (EVM) is a tool intended to facilitate rapid and convenient use of the TMCS1100. The TMCS1100 is an isolated Hall-effect precision current sense monitor utilizing an external reference. This evaluation module allows the user to push the maximum operating current through the Hall input side while measuring the isolated output. The fixture layout is not intended as a model for the target circuit or laid out for electromagnetic (EMI) testing. Texas Instruments TMCS1100EVM consists of a single PCB, breakable into four individual pieces to allow the evaluation of the different device variants.