TMCS1101EVM

Texas Instruments
595-TMCS1101EVM
TMCS1101EVM

Mfr.:

Description:
Current Sensor Development Tools TMCS1101 isolated Ha ll-effect current s

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.81 $70.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Current Sense Amplifier
TMCS1101
3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Current Sensor Development Tools
Series: TMCS1101
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 744.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TMCS1101EVM Sensor Evaluation Module (EVM)

Texas Instruments TMCS1101EVM Sensor Evaluation Module (EVM) is a tool intended to facilitate rapid and convenient use of the TMCS1101. The TMCS1101 is an isolated Hall-effect precision current sense monitor utilizing an external ratiometric reference. This evaluation module allows the user to push the maximum operating current through the Hall-input side while measuring the isolated output. The fixture layout is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. Texas Instruments TMCS1101EVM consists of a single PCB, breakable into eight individual pieces. Four pieces correspond to the four unidirectional variants of the TMCS1101, while the remaining four correspond to the bidirectional variants of the device.