DVK-Conventional-Hall-Core-v1

Melexis
482-DVKCONHALLCOREV1
DVK-Conventional-Hall-Core-v1

Mfr.:

Description:
Magnetic Sensor Development Tools Development kit for Conventional Hall Sensors: MLX91209/11/17/19 incl. busbars, cores, plastic holders, PCBs and ICs

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.90 $101.90

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Magnetic Sensor Development Tools
RoHS:  
Bulk
Brand: Melexis
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DVK Conventional Hall Core Development Kit

Melexis DVK Conventional Hall Core Development Kit evaluates the performance of MLX91209, MLX91211, MLX91217, and MLX91219 conventional Hall current sensor ICs. This plug-and-play development kit includes everything from copper bus bars to sensors and cores. This kit provides an extra PCB to connect any other variant and has a measurement range of up to 500A with the smallest core and up to 1200A with the biggest core. Melexis DVK Conventional Hall Core Development Kit comes in a SOIC8 package and offers a short response time and a wideband range from DC to 400kHz.