SEK-SFM3019

Sensirion
403-SEK-SFM3019
SEK-SFM3019

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Kit for SFM3019

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 26/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.32 $151.32

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Digital Mass Flow Meter
SFM3019
2.7 V to 5.5 V
Bulk
Brand: Sensirion
For Use With: Air, Oxygen
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.420
Unit Weight: 281.637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

SEK-SFM3019 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3019 Mass Flow Meter Evaluation Kit is designed to evaluate the Sensirion SFM3019 Digital Mass Flow Meter. The meter has a flow range from -10slm to +240slm, and one-directional flow supports high-flow applications while still allowing the detection of backflow. Evaluation requires a SEK-SensorBridge (sold separately) and the download of the SEK-ControlCenter software. The Sensirion SEK-SFM3019 kit includes the SFM3019 digital mass flow meter and an adapter cable.