MIKROE-4059

Mikroe
932-MIKROE-4059
MIKROE-4059

Mfr.:

Description:
Optical Sensor Development Tools Motion 2 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.00 $35.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
PIR Motion Sensor
EKMC1607112
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Series: Motion
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Motion 2 Click

Mikroe Motion 2 Click is based on the Panasonic EKMC1607112 PIR motion sensor used as a human motion detector. The Toshiba TLP241A photo relay is also featured on the board. The relay provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected. TLP241A allows up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance.