DK-42688P-9X

TDK InvenSense
410-DK-42688-P-9X
DK-42688P-9X

Mfr.:

Description:
Position Sensor Development Tools

Lifecycle:
New At Mouser

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.77 $109.77

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Position Sensor Development Tools
RoHS:  
Development Kits
ICM-42688-P
1.71 V to 3.6 V
Bulk
Brand: TDK InvenSense
For Use With: Accelerometer
Interface Type: I2C, I3C, Serial, SPI
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DK-42688P-9X & DK-42670P-9X Reference Design Kits

TDK InvenSense  DK-42688P-9X and DK-42670P-9X Reference Design Kits feature a 6-axis IMU and a 3-axis magnetometer (AMR sensor) from Isentek, creating a 9-axis combined design kit. The 9-axis sensor data is obtained by TDK InvenSense MotionLink software, and each kit contains either a DK-42688-P or DK-42670-P kit, an iSentek Magnetic sensor IST-8306 daughterboard, MotionLink, software drivers, and a generic sensor fusion library. The generic sensor fusion library provides a referencing out-of-box motion tracking solution for applications like virtual reality, augmented reality, wearables, gaming and robotics. TDK InvenSense  DK-42688P-9X and DK-42670P-9X Reference Design Kits are designed for ICM-42670-P or ICM-42688-P motion sensors.