2 A Triac & SCR Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Integrated Circuits Triac & SCR Output Optocouplers 600V Single Pole SIP Power Relay 1,715In Stock
5,975On Order
Min.: 1
Mult.: 1

Through Hole SIP-4 With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 2 A 1.36 V 2.4 W 600 V - 40 C + 85 C CPC1976 Tube
IXYS Integrated Circuits Triac & SCR Output Optocouplers AC SS Power Switch Dual Power SCR Out 356In Stock
Min.: 1
Mult.: 1

Through Hole With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 2 A 1.36 V 600 V CPC1976 Tube