MIN1072M-TL

Power Integrations
869-MIN1072M-TL
MIN1072M-TL

Mfr.:

Description:
Power Management Specialised - PMIC 400V / 160V Bulk Cap Optimizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,200

Stock:
2,200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.91 $29.10
$2.78 $69.50
$2.42 $242.00
$2.41 $602.50
$2.19 $1,095.00
$1.87 $1,870.00
Full Reel (Order in multiples of 2000)
$1.82 $3,640.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
RoHS:  
MinE-Cap
Special Purpose
SMD/SMT
SOP-16A
350 V
90 V
- 40 C
+ 150 C
430 uA
Reel
Cut Tape
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 90 V to 350 V
Moisture Sensitive: Yes
Operating Supply Current: 430 uA
Product: Mine-CAPs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: LYTSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MinE-CAP ICs

Power Integrations MinE-CAP™ Integrated Circuits (ICs) offer a 90VAC to 350+VAC input range and up to 50% volume reduction of input bulk capacitors. The MinE-CAP series precisely manages inrush current at AC turn-on, eliminating the need for dissipative NTCs or large slow-blow fuses. These Power Integrations ICs greatly reduce the size of input bulk capacitors without compromising output ripple, operating efficiency, or requiring redesign of the transformer. MinE-CAP ICs partner with the InnoSwitch™ IC family for low component count ultra-compact AC/DC converters. Power Integrations MinE-CAP ICs are ideal for high power density universal input AC-DC converters.