HD8006FNL

Pulse Electronics
673-HD8006FNL
HD8006FNL

Mfr.:

Description:
Power Switch ICs - POE/LAN SMT MDL Single HDBaseT 140W PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 280   Multiples: 35
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.21 $2,018.80
$7.07 $3,711.75
$7.01 $7,115.15

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
57 V
0 C
+ 70 C
SMD/SMT
SMT-24
Tube
Brand: Pulse Electronics
Operating Supply Current: 1.5 A
Output Power: 140 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 35
Subcategory: Switch ICs
Unit Weight: 10.659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.

HDBaseT Transformer & Connector Modules

Pulse Electronics HDBaseT Connector Module and 140W Transformer Module provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications. Pulse HDBaseT technology enables the 5Play feature set, which includes ultra-high definition 4K video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W power on a single 100m CAT5e/6 cable.