FBGA-484 FPGA - Field Programmable Gate Array

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 48In Stock
60Expected 24/05/2027
Min.: 1
Mult.: 1

EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 270 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 124In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 218In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 63In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C55 55856 LE 3491 ALM 2.29 Mbit 327 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 154In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 27In Stock
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 388In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 102In Stock
Min.: 1
Mult.: 1
No
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 120In Stock
Min.: 1
Mult.: 1
No
M2GL090 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C 17In Stock
407On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 237In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 117In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 48In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 58In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 103In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
49In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 190In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 57In Stock
Min.: 1
Mult.: 1

A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
105In Stock
Min.: 1
Mult.: 1

EP4CE115 Cyclone IV E 114480 LE 3.89 kbit 280 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 59In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 74In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray