Power Amplifiers RF Amplifier

Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
117In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-12GHz 30W SSG 35dB GaN
7In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 20 V to 25 V 2 A 35 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2590 Tray
Qorvo RF Amplifier 7-10.5GHz 4.5W GaN SSG 32dB 50In Stock
Min.: 50
Mult.: 50

7 GHz to 10.5 GHz 20 V 200 mA 30.6 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA3042 Gel Pack
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2
Max.: 4

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Qorvo RF Amplifier 2-18GHz PAE>20% SSG 22dB GaN
10In Stock
Min.: 10
Mult.: 10

2 GHz to 18 GHz 22 V 450 mA 22 dB Power Amplifiers SMD/SMT Die GaN - 55 C + 150 C TGA2214 Waffle
Qorvo RF Amplifier 13-18GHz 6.5W Gain 24dB Psat 38dBm
15In Stock
Min.: 15
Mult.: 15

13 GHz to 18 GHz 8 V 2.6 A 24 dB Power Amplifiers Die GaAs 38 dBm TGA2514 Gel Pack
Qorvo RF Amplifier 27.5-31 GHz 10W PA CP Pkg
10In Stock
Min.: 1
Mult.: 1

27.5 GHz to 31 GHz 22 V 280 mA 24 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2211 Waffle
Qorvo RF Amplifier 3.4-3.8 GHz Doherty Small cell PA (Band 1,149In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 3.8 GHz 5 V 492 mA 30.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 35.3 dBm - 40 C + 105 C QPA9942 Reel, Cut Tape
Qorvo RF Amplifier 16-178.5GHz 1W GaAs SSG > 24.5dB 100In Stock
Min.: 1
Mult.: 1

16 GHz to 18.5 GHz 6 V 500 mA 24.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs - 40 C + 85 C TGA2621 Tray
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2,274In Stock
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz 74In Stock
103On Order
Min.: 1
Mult.: 1
Max.: 179

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30.5 dBm 40 dBm - 40 C + 85 C HMC590G Cut Tape
Qorvo RF Amplifier 8-11 GHz, 60 W GaN PA
10In Stock
Min.: 10
Mult.: 10

8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1,079In Stock
Min.: 1
Mult.: 1
: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2
Max.: 16

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
10In Stock
Min.: 10
Mult.: 10

2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack
Qorvo RF Amplifier 17.7-19.7GHz Pwr 32.5dBm NF 7dB 612In Stock
Min.: 1
Mult.: 1
: 500

17 GHz to 19.7 GHz 6 V 900 mA 23 dB 7 dB Power Amplifiers SMD/SMT QFN-EP-20 Si 31 dBm 41 dBm - 40 C + 85 C TGA4532 Reel, Cut Tape, MouseReel

CML Micro RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72In Stock
Min.: 1
Mult.: 1
: 10

7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
4In Stock
Min.: 2
Mult.: 2
Max.: 4
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle